Parametric results for: 74LVC16245ADGG,512 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 74lvc16245adgg512
Select parts from the table below to compare.
Compare
Compare
74LVC16245ADGG,512
Nexperia
Check for Price Obsolete 3.3 V 13.8 ns 2 YES TSSOP 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS ALSO OPERATES AT 1.65 TO 3.6V SUPPLY; WITH DIRECTION CONTROL 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G48 e4 1 125 °C -40 °C 260 30 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NEXPERIA TSSOP TSSOP, 48 SOT362-1 compliant 8542.39.00.01 Nexperia
74LVC16245ADGG,512
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 6 ns 6 ns 2 8 YES TSSOP 50 pF BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS COMMON CONTROL 24 mA 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G48 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS TSSOP TSSOP, TSSOP48,.3,20 48 SOT362-1 unknown 8542.39.00.01