Filter Your Search
1 - 2 of 2 results
|
74LVC16240ADGG-Q1J
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 11.7 ns | 4 | 4 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | SEATED-HGT NOM | 2 | INVERTED | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G48 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | 48 | SOT362-1 | compliant | Nexperia | ||
|
74LVC16240ADGG-Q1J
NXP Semiconductors
|
Check for Price | Transferred | 3.3 V | 11.7 ns | 4 | 4 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | SEATED-HGT NOM | 2 | INVERTED | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G48 | 125 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | 48 | SOT362-1 | unknown |