Filter Your Search
1 - 10 of 16 results
|
74LVC16240ADGG-Q100
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 11.7 ns | 4 | 4 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | SEIGHTED-HGT NOM | 2 | INVERTED | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP-48 | compliant | 8542.39.00.01 | |||||||||||||||
|
74LVC16240ADGG,118
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 6.5 ns | 4 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | INVERTED | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | 6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT362-1, TSSOP-48 | compliant | 8542.39.00.01 | TSSOP | 48 | SOT362-1 | Nexperia | ||||||||||||
|
74LVC16240ADGG
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2.7 V | 6.5 ns | 5.4 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, SSOP48,.4 | compliant | 8542.39.00.01 | TSSOP | 48 | EAR99 | |||||||
|
74LVC16240ADGG-Q1J
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 11.7 ns | 4 | 4 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | SEATED-HGT NOM | 2 | INVERTED | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G48 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | compliant | TSSOP | 48 | SOT362-1 | Nexperia | |||||||||||
|
74LVC16240ADGG,512
NXP Semiconductors
|
Check for Price | Obsolete | 2.7 V | 6.5 ns | 5.5 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP48,.3,20 | unknown | 8542.39.00.01 | TSSOP | 48 | SOT362-1 | ||||||||||||||
|
74LVC16240ADGG
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.4 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74LVC16240ADGG-Q100
NXP Semiconductors
|
Check for Price | Transferred | 1.8 V | 11.7 ns | 4 | 4 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | SEIGHTED-HGT NOM | 2 | INVERTED | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | 125 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74LVC16240ADGG,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.7 V | 6.5 ns | 5.5 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP48,.3,20 | unknown | 8542.39.00.01 | TSSOP | 48 | SOT362-1 | ||||||||
|
74LVC16240ADGG-Q1J
NXP Semiconductors
|
Check for Price | Transferred | 3.3 V | 11.7 ns | 4 | 4 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | SEATED-HGT NOM | 2 | INVERTED | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G48 | 125 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | unknown | TSSOP | 48 | SOT362-1 | |||||||||||||||||||
|
74LVC16240ADGG,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 6.5 ns | 5.5 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | 6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT362-1, TSSOP-48 | compliant | 8542.39.00.01 | TSSOP | 48 | SOT362-1 |