Parametric results for: 74LVC157ABQ-Q100 under Multiplexer/Demultiplexers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 74lvc157abqq100
Select parts from the table below to compare.
Compare
Compare
74LVC157ABQ-Q100
Nexperia
Check for Price Yes Active 3.3 V 11.8 ns 4 2 1 YES VQCCN LVC/LCX/Z MULTIPLEXER CMOS TRUE 3.6 V 1.2 V AUTOMOTIVE R-PQCC-N16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 1 mm 2.5 mm 3.5 mm NEXPERIA DHVQFN-16 compliant 8542.39.00.01 2017-02-01
74LVC157ABQ-Q100X
Nexperia
Check for Price Yes Active 3.3 V 11.8 ns 4 2 1 YES VQCCN LVC/LCX/Z MULTIPLEXER CMOS TRUE 3.6 V 1.2 V AUTOMOTIVE R-PQCC-N16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 1 mm 2.5 mm 3.5 mm NEXPERIA DHVQFN-16 compliant 2017-02-01 QFN 16 SOT763-1 Nexperia
74LVC157ABQ-Q100X
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 11.8 ns 6.5 ns 4 2 1 YES HVQCCN 50 pF LVC/LCX/Z MULTIPLEXER CMOS 24 mA TRUE 3.6 V 1.2 V AUTOMOTIVE R-PQCC-N16 Not Qualified 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NO LEAD 500 µm QUAD 1 mm 2.5 mm 3.5 mm NXP SEMICONDUCTORS 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 compliant QFN 16 SOT763-1
74LVC157ABQ-Q100
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 11.8 ns 4 2 1 YES HVQCCN LVC/LCX/Z MULTIPLEXER CMOS TRUE 3.6 V 1.2 V AUTOMOTIVE R-PQCC-N16 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 2.5 mm 3.5 mm NXP SEMICONDUCTORS 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 unknown 8542.39.00.01 QFN 16