Parametric results for: 74LVC14APW under Gates

Filter Your Search

1 - 10 of 30 results

|
-
-
-
-
Manufacturer Part Number: 74lvc14apw
Select parts from the table below to compare.
Compare
Compare
SN74LVC14APWRG4
Texas Instruments
$0.1041 Buy Yes Yes Active 3.3 V 13 ns 8 ns 6 1 YES TSSOP 50 pF YES LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 3.6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC14APWRG3
Texas Instruments
$0.1207 Buy Yes Yes Active 3.3 V 13 ns 8 ns 6 1 YES TSSOP 50 pF YES LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 3.6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC14APWR
Texas Instruments
$0.1264 Buy Yes Yes Active 3.3 V 13 ns 8 ns 6 1 YES TSSOP 50 pF YES LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 3.6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC14APW,112
Nexperia
$0.1525 Buy Yes Obsolete 3.3 V 10 ns 6 1 YES TSSOP LVC/LCX/Z INVERTER CMOS 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 14 compliant 8542.39.00.01 Nexperia SOT402-1 1998-04-28
74LVC14APW,118
Nexperia
$0.1643 Buy Yes Active 3.3 V 10 ns 6 1 YES TSSOP LVC/LCX/Z INVERTER CMOS 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 14 compliant EAR99 8542.39.00.01 Nexperia SOT402-1 1998-04-28
SN74LVC14APW
Texas Instruments
$0.1836 Buy Yes Yes Active 3.3 V 13 ns 8 ns 6 1 YES TSSOP 50 pF YES LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 3.6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC14APWG4
Texas Instruments
$0.2136 Buy Yes Yes Active 3.3 V 13 ns 8 ns 6 1 YES TSSOP 50 pF YES LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 3.6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant 8542.39.00.01 Texas Instruments
74LVC14APW-Q100J
Nexperia
$0.2358 Buy Active 3.3 V 14.7 ns 6 1 YES TSSOP LVC/LCX/Z INVERTER CMOS 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP TSSOP, 14 compliant Nexperia SOT402-1
SN74LVC14APWT
Texas Instruments
$0.3285 Buy Yes Yes Active 3.3 V 13 ns 8 ns 6 1 YES TSSOP 50 pF YES LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 3.6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC14APW-Q100
Nexperia
Check for Price Buy Yes Active 3.3 V 14.7 ns 6 1 YES TSSOP LVC/LCX/Z INVERTER CMOS 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP, compliant 8542.39.00.01 2017-02-01