Filter Your Search
1 - 9 of 9 results
|
74LVC138ABQ,115
Nexperia
|
$0.1907 | Yes | Active | 3.3 V | 8.5 ns | 1 | YES | HVQCCN | LVC/LCX/Z | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, QFN-16 | 16 | SOT763-1 | compliant | EAR99 | 8542.39.00.01 | 1998-04-28 | Nexperia | |||||||
|
74LVC138ABQ-Q100
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 12.7 ns | 1 | YES | VQCCN | LVC/LCX/Z | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 3.6 V | 1.65 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | DHVQFN-16 | compliant | EAR99 | 8542.39.00.01 | 2017-02-01 | ||||||||||||
|
74LVC138ABQ
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2.7 V | 8.5 ns | 7.5 ns | 1 | YES | HVQCCN | LVC/LCX/Z | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
74LVC138ABQ-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 12.7 ns | 1 | YES | HVQCCN | LVC/LCX/Z | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 3.6 V | 1.65 V | AUTOMOTIVE | R-PQCC-N16 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
74LVC138ABQ
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 8.5 ns | 1 | YES | VQCCN | LVC/LCX/Z | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | 1994-07-01 | ||||||||||||||
|
74LVC138ABQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 8.5 ns | 7.5 ns | 1 | YES | HVQCCN | LVC/LCX/Z | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, QFN-16 | 16 | SOT763-1 | compliant | 8542.39.00.01 | |||||||
|
74LVC138ABQ
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 7.5 ns | 1 | YES | QCCN | 3-LINE TO 8-LINE DECODER | CMOS | 24 mA | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER | TR | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
74LVC138ABQ-Q100X
Nexperia
|
Check for Price | Active | 1.8 V | 12.7 ns | 1 | YES | VQCCN | LVC/LCX/Z | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 3.6 V | 1.65 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | VQCCN, | 16 | SOT763-1 | compliant | 2017-02-01 | Nexperia | ||||||||||
|
74LVC138ABQ-Q100X
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 12.7 ns | 7.5 ns | 1 | YES | HVQCCN | LVC/LCX/Z | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 3.6 V | 1.65 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | 16 | SOT763-1 | compliant |