Filter Your Search
1 - 5 of 5 results
|
74LVC10ABQ,115
Nexperia
|
$0.1701 | Active | 1.8 V | 12.9 ns | 3 | 3 | YES | HVQCCN | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 40 nA | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | HVQCCN, | 14 | SOT762-1 | compliant | 8542.39.00.01 | Nexperia | ||||||
|
74LVC10ABQ
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.7 ns | YES | QCCN | 50 pF | NO | NAND GATE | CMOS | 24 mA | INDUSTRIAL | R-PQCC-N14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER | TR | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC14,.1X.12,20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74LVC10ABQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 6.7 ns | 6.6 ns | 3 | 3 | YES | HVQCCN | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC14,.1X.12,20 | 14 | SOT762-1 | compliant | 8542.39.00.01 | ||||||
|
74LVC10ABQ
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 12.9 ns | 5.7 ns | 3 | 3 | YES | HVQCCN | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, HVQFN-14 | 14 | compliant | 8542.39.00.01 | ||||||
|
74LVC10ABQ
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 12.9 ns | 12.9 ns | 3 | 3 | YES | HVQCCN | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 40 µA | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | HVQCCN, | compliant | 8542.39.00.01 | 1996-02-01 |