Filter Your Search
1 - 1 of 1 results
|
74LVC109D,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 7.5 ns | 7.5 ns | 2 | 2 | YES | SOP | 150 MHz | 50 pF | POSITIVE EDGE | LVC/LCX/Z | J-KBAR FLIP-FLOP | CMOS | 225 MHz | 24 mA | COMPLEMENTARY | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-16 | 16 | SOT109-1 | unknown | 8542.39.00.01 |