Filter Your Search
1 - 5 of 5 results
|
IDT74LVC08ADCG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.8 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | AND GATE | CMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | |||||||||||
|
IDT74LVC08ADC8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 4.8 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | AND GATE | CMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||||||||||
|
IDT74LVC08ADC
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 4.8 ns | 4.1 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | 8542.39.00.01 | EAR99 | |||||
|
74LVC08ADC
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 4.1 ns | 4.1 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | EAR99 | DC14 | |||||
|
IDT74LVC08ADCG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.8 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | AND GATE | CMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 |