Parametric results for: 74LVC07APW+112. under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvc07apw112
Select parts from the table below to compare.
Compare
Compare
74LVC07APW,112
Nexperia
$0.1495 Yes Obsolete 3.3 V 6.5 ns 6 1 YES TSSOP OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP TSSOP-14 14 SOT402-1 compliant 8542.39.00.01 2017-02-18 Nexperia
74LVC07APW,112
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 6.5 ns 4.5 ns 6 1 YES TSSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 14 SOT402-1 compliant 8542.39.00.01