Parametric results for: 74LVC04APWR under Gates

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: 74lvc04apwr
Select parts from the table below to compare.
Compare
Compare
SN74LVC04APWRG4
Texas Instruments
$0.1041 Yes Yes Active 3.3 V 9.5 ns 6 ns 6 1 YES TSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 1993-04-01 Texas Instruments
SN74LVC04APWR
Texas Instruments
$0.1282 Yes Yes Active 3.3 V 9.5 ns 6 ns 6 1 YES TSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 1993-04-01 Texas Instruments
74LVC04APWR
NXP Semiconductors
Check for Price Transferred 3.3 V 10.2 ns 6 1 YES TSSOP LVC/LCX/Z INVERTER CMOS 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 125 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 unknown 8542.39.00.01
SN74LVC04APWRG3
Texas Instruments
Check for Price Yes Yes Active 3.3 V 9.5 ns 6 ns 6 1 YES TSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 1993-04-01 Texas Instruments
74LVC04APWR
Nexperia
Check for Price Obsolete 3.3 V 10.2 ns 6 1 YES TSSOP LVC/LCX/Z INVERTER CMOS 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 125 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP-14 compliant 8542.39.00.01 2017-02-01
SN74LVC04APWRE4
Texas Instruments
Check for Price Yes Yes Active 3.3 V 9.5 ns 6 ns 6 1 YES TSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.39.00.01 1993-04-01 Texas Instruments