Filter Your Search
1 - 4 of 4 results
|
74LVC04ABQ-Q100
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 10.2 ns | 6 | 1 | YES | VQCCN | LVC/LCX/Z | INVERTER | CMOS | 3.6 V | 1.65 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | DHVQFN-14 | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||
|
74LVC04ABQ-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 10.2 ns | 6 | 1 | YES | HVQCCN | LVC/LCX/Z | INVERTER | CMOS | 3.6 V | 1.65 V | AUTOMOTIVE | R-PQCC-N14 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | unknown | 8542.39.00.01 | QFN | 14 | ||||||||||||||
|
74LVC04ABQ-Q100X
Nexperia
|
Check for Price | Active | 3.3 V | 10.2 ns | 6 | 1 | YES | VQCCN | LVC/LCX/Z | INVERTER | CMOS | 3.6 V | 1.65 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | VQCCN, | compliant | 2017-02-01 | QFN | 14 | SOT762-1 | Nexperia | ||||||||||
|
74LVC04ABQ-Q100X
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 10.2 ns | 6 ns | 6 | 1 | YES | HVQCCN | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | compliant | QFN | 14 | SOT762-1 |