Filter Your Search
1 - 2 of 2 results
|
74LVC02APW,118
Nexperia
|
$0.1496 | Yes | Active | 2.7 V | 6.5 ns | 4 | 2 | YES | TSSOP | 50 pF | LVC/LCX/Z | NOR GATE | CMOS | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | PLASTIC, TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | 1997-08-11 | Nexperia | ||||||
|
74LVC02APW,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 6.5 ns | 5.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 |