Parametric results for: 74LV595PW-T under Shift Registers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lv595pwt
Select parts from the table below to compare.
Compare
Compare
74LV595PW-T
NXP Semiconductors
Check for Price Yes Obsolete 3.3 V 75 ns 1 8 YES TSSOP 20 MHz 50 pF RIGHT POSITIVE EDGE 3-STATE LV/LV-A/LVX/H SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT 20 MHz TRUE 3.6 V 1 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP TSSOP, TSSOP14,.25 16 unknown 8542.39.00.01
74LV595PW-T
Philips Semiconductors
Check for Price Yes Transferred 3.3 V 1 8 YES TSSOP 20 MHz CMOS AUTOMOTIVE R-PDSO-G14 Not Qualified 125 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS TSSOP, TSSOP14,.25 unknown 8542.39.00.01