Parametric results for: 74LV4094DB-T under Shift Registers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lv4094dbt
Select parts from the table below to compare.
Compare
Compare
74LV4094DB-T
Philips Semiconductors
Check for Price Yes Transferred 3.3 V 1 8 YES SSOP CMOS AUTOMOTIVE R-PDSO-G16 Not Qualified 1 125 °C -40 °C 260 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS SSOP, SSOP16,.3 unknown 8542.39.00.01
74LV4094DB-T
NXP Semiconductors
Check for Price Yes Obsolete 3.3 V 90 ns 1 8 YES SSOP 50 pF RIGHT POSITIVE EDGE 3-STATE LV/LV-A/LVX/H SERIAL IN PARALLEL OUT CMOS SISO OPERATION ALSO AVAILABLE 20 MHz TRUE 3.6 V 1 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP, SSOP16,.3 unknown 8542.39.00.01 SSOP 16