Filter Your Search
1 - 2 of 2 results
|
74LV4053D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | YES | 300 Ω | 48 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||
|
74LV4053D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 V | YES | 435 Ω | 5 Ω | 97 ns | 70 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 6 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 16 |