Filter Your Search
1 - 2 of 2 results
|
74LV4052D,112
Nexperia
|
$0.3040 | Yes | Obsolete | 6 V | YES | 145 Ω | 2 Ω | 56 ns | 38 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 50 dB | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1994-08-01 | Nexperia | |||||
|
74LV4052D,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 6 V | YES | 145 Ω | 2 Ω | 56 ns | 38 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 50 dB | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP | 16 | SOT109-1 | compliant | 8542.39.00.01 |