Filter Your Search
1 - 10 of 22 results
|
74LV4052D,112
Nexperia
|
$0.3040 | Yes | Obsolete | 6 V | YES | 145 Ω | 2 Ω | 56 ns | 38 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 50 dB | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1994-08-01 | Nexperia | ||||||||||
|
74LV4052D,118
NXP Semiconductors
|
$0.3061 | Yes | Transferred | 6 V | YES | 145 Ω | 2 Ω | 56 ns | 38 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 50 dB | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP | 16 | SOT109-1 | compliant | 8542.39.00.01 | |||||||||
|
74LV4052D,118
Nexperia
|
$0.3199 | Yes | Active | 6 V | YES | 145 Ω | 2 Ω | 56 ns | 38 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 50 dB | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1994-08-01 | Nexperia | ||||||||||
|
74LV4052DB
Nexperia
|
Check for Price | Yes | Not Recommended | 3.3 V | YES | 375 Ω | 5 Ω | 146 ns | 95 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 6 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NEXPERIA | compliant | 8542.39.00.01 | 2017-02-01 | SSOP-16 | ||||||||||||
|
74LV4052D
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 6 V | YES | 145 Ω | 2 Ω | 56 ns | 38 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 50 dB | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||
|
74LV4052D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | YES | 170 Ω | 71 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | SOP, SOP16,.25 | ||||||||||||||||||||
|
74LV4052DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 6 V | YES | 145 Ω | 2 Ω | 56 ns | 38 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 50 dB | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP1 | 16 | SOT338-1 | compliant | 8542.39.00.01 | |||||||||
|
74LV4052D-Q100
NXP Semiconductors
|
Check for Price | Transferred | DIFFERENTIAL MULTIPLEXER | AEC-Q100 | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||
|
74LV4052D,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 6 V | YES | 145 Ω | 2 Ω | 56 ns | 38 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 50 dB | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP | 16 | SOT109-1 | compliant | 8542.39.00.01 | |||||||||
|
74LV4052DB-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 6 V | YES | 145 Ω | 2 Ω | 56 ns | 38 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 50 dB | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SSOP, |