Filter Your Search
1 - 1 of 1 results
|
74LV377D,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 36 ns | 36 ns | 1 | 8 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | WITH HOLD MODE | 20 MHz | 8 mA | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 |