Filter Your Search
1 - 6 of 6 results
|
74LV27DB-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 27 ns | 3 | 3 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | NOR GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||
|
N74LV27DB
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 16 ns | 3 | 3 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | NOR GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||
|
N74LV27DB-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 16 ns | 3 | 3 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | NOR GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||
|
74LV27DB
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 16 ns | YES | SSOP | 50 pF | NO | NOR GATE | CMOS | 16 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
74LV27DB-T
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 16 ns | YES | SSOP | 50 pF | NO | NOR GATE | CMOS | 16 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
74LV27DB
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 27 ns | 3 | 3 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | NOR GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | SSOP | 14 |