Filter Your Search
1 - 10 of 14 results
|
74LV27DB-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 27 ns | 3 | 3 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | NOR GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74LV27DB
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 16 ns | 3 | 3 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | NOR GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74LV27DB-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 16 ns | 3 | 3 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | NOR GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74LV27D
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 16 ns | 3 | 3 | YES | SOP | 50 pF | LV/LV-A/LVX/H | NOR GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
74LV27D
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 27 ns | 16 ns | 3 | 3 | YES | SOP | 50 pF | NO | LV/LV-A/LVX/H | NOR GATE | CMOS | 16 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | ||||
|
74LV27D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 16 ns | YES | SOP | 50 pF | NO | NOR GATE | CMOS | 16 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74LV27D,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 27 ns | 16 ns | 3 | 3 | YES | SOP | 50 pF | NO | LV/LV-A/LVX/H | NOR GATE | CMOS | 16 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | compliant | 8542.39.00.01 | SOIC | 14 | SOT108-1 | |||
|
74LV27D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 16 ns | YES | SOP | 50 pF | NO | NOR GATE | CMOS | 16 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74LV27D-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 16 ns | 3 | 3 | YES | SOP | 50 pF | LV/LV-A/LVX/H | NOR GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
74LV27DB
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 16 ns | YES | SSOP | 50 pF | NO | NOR GATE | CMOS | 16 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP14,.3 | unknown | 8542.39.00.01 |