Parametric results for: 74LV241DB-T under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 74lv241dbt
Select parts from the table below to compare.
Compare
Compare
74LV241DB-T
Philips Semiconductors
Check for Price Yes Transferred 3.3 V 21 ns 2 4 YES SSOP 50 pF 3-STATE BUS DRIVER CMOS ENABLE LOW/HIGH 8 mA 2 TRUE AUTOMOTIVE R-PDSO-G16 Not Qualified 1 125 °C -40 °C 260 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS SSOP, SSOP16,.3 unknown 8542.39.00.01
74LV241DB-T
NXP Semiconductors
Check for Price Yes Obsolete 3.3 V 36 ns 2 4 YES SSOP 50 pF 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION 2 TRUE 3.6 V 1 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm NXP SEMICONDUCTORS SSOP, unknown 8542.39.00.01 SSOP 20
N74LV241DB-T
NXP Semiconductors
Check for Price Obsolete 3.3 V 21 ns 2 4 YES SSOP 50 pF 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION 2 TRUE 5.5 V 1 V AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm NXP SEMICONDUCTORS SSOP, unknown 8542.39.00.01