Parametric results for: 74LV165D-T under Shift Registers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lv165dt
Select parts from the table below to compare.
Compare
Compare
74LV165D-T
NXP Semiconductors
Check for Price Yes Yes Obsolete 3.3 V 76 ns 1 8 YES SOP 20 MHz 50 pF RIGHT POSITIVE EDGE LV/LV-A/LVX/H PARALLEL IN SERIAL OUT CMOS CLOCK INHIBIT 78 MHz COMPLEMENTARY 5.5 V 1 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP, SOP16,.25 unknown 8542.39.00.01
74LV165D-T
Philips Semiconductors
Check for Price Yes Transferred 3.3 V 1 8 YES SOP 20 MHz CMOS AUTOMOTIVE R-PDSO-G16 Not Qualified e4 125 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01