Parametric results for: 74LV139N under Decoder/Drivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 74lv139n
Select parts from the table below to compare.
Compare
Compare
74LV139N
NXP Semiconductors
Check for Price Yes Yes Obsolete 3.3 V 39 ns 23 ns 2 NO DIP 50 pF LV/LV-A/LVX/H 2-LINE TO 4-LINE DECODER CMOS STANDARD 6 mA INVERTED 5.5 V 1 V AUTOMOTIVE R-PDIP-T16 Not Qualified e4 125 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS DIP DIP, DIP16,.3 16 unknown EAR99 8542.39.00.01
KK74LV139N
Kodenshi Corporation
Check for Price Obsolete KODENSHI CORP , unknown EAR99 8542.39.00.01
74LV139N,112
NXP Semiconductors
Check for Price Yes Obsolete 3.3 V 39 ns 23 ns 2 NO DIP 50 pF LV/LV-A/LVX/H 2-LINE TO 4-LINE DECODER CMOS STANDARD 6 mA INVERTED 5.5 V 1 V AUTOMOTIVE R-PDIP-T16 Not Qualified e4 125 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS DIP 0.300 INCH, PLASTIC, SOT38-4, DIP-16 16 unknown 8542.39.00.01 SOT38-4
N74LV139N
NXP Semiconductors
Check for Price Obsolete 3.3 V 39 ns 2 NO DIP 50 pF LV/LV-A/LVX/H 2-LINE TO 4-LINE DECODER CMOS STANDARD INVERTED 5.5 V 1 V AUTOMOTIVE R-PDIP-T16 Not Qualified 125 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL NXP SEMICONDUCTORS DIP, unknown EAR99 8542.39.00.01
74LV139N
Philips Semiconductors
Check for Price Yes Transferred 3.3 V 23 ns 2 NO DIP 50 pF 2-LINE TO 4-LINE DECODER CMOS 6 mA AUTOMOTIVE R-PDIP-T16 Not Qualified 125 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP16,.3 unknown EAR99 8542.39.00.01
IN74LV139N
Integral Research And Production Corp
Check for Price Contact Manufacturer JSC INTEGRAL , unknown EAR99 8542.39.00.01