Filter Your Search
1 - 10 of 18 results
|
74LV139DB-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 23 ns | 2 | YES | SSOP | 50 pF | 2-LINE TO 4-LINE DECODER | CMOS | 6 mA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
74LV139DB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 39 ns | 23 ns | 2 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 6 mA | INVERTED | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, SSOP16,.3 | unknown | 8542.39.00.01 | SSOP1 | 16 | SOT338-1 | |||||
|
74LV139D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 23 ns | 2 | YES | SOP | 50 pF | 2-LINE TO 4-LINE DECODER | CMOS | 6 mA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
74LV139DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 23 ns | 2 | YES | SSOP | 50 pF | 2-LINE TO 4-LINE DECODER | CMOS | 6 mA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
74LV139D,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 39 ns | 23 ns | 2 | YES | SOP | 50 pF | LV/LV-A/LVX/H | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 6 mA | INVERTED | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | unknown | 8542.39.00.01 | SOP | 16 | SOT109-1 | ||||
|
74LV139D,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 39 ns | 23 ns | 2 | YES | SOP | 50 pF | LV/LV-A/LVX/H | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 6 mA | INVERTED | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | unknown | 8542.39.00.01 | SOP | 16 | SOT109-1 | |||||
|
74LV139D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 39 ns | 23 ns | 2 | YES | SOP | 50 pF | LV/LV-A/LVX/H | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 6 mA | INVERTED | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||
|
74LV139D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 23 ns | 2 | YES | SOP | 50 pF | 2-LINE TO 4-LINE DECODER | CMOS | 6 mA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
74LV139DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 39 ns | 23 ns | 2 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 6 mA | INVERTED | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, SSOP16,.3 | unknown | EAR99 | 8542.39.00.01 | SSOP | 16 | ||||
|
KK74LV139D
Kodenshi Corporation
|
Check for Price | Obsolete | KODENSHI CORP | , | unknown | EAR99 | 8542.39.00.01 |