Filter Your Search
1 - 2 of 2 results
|
74LV109DB-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 70 ns | 2 | 2 | YES | SSOP | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | J-KBAR FLIP-FLOP | CMOS | 77 MHz | COMPLEMENTARY | 3.6 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||
|
74LV109DB-T
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 41 ns | 2 | YES | SSOP | 20 MHz | 50 pF | POSITIVE EDGE | J-K FLIP-FLOP | CMOS | 6 mA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP16,.3 | unknown | 8542.39.00.01 |