Filter Your Search
1 - 10 of 14 results
|
74LV08DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 33 ns | 19 ns | 4 | 2 | YES | SSOP | 50 pF | NO | LV/LV-A/LVX/H | AND GATE | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 | ||||
|
74LV08DB-T
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 33 ns | 4 | 2 | YES | SSOP | LV/LV-A/LVX/H | AND GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||
|
74LV08DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 19 ns | YES | SSOP | 50 pF | NO | AND GATE | CMOS | 16 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74LV08DB-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 19 ns | 4 | 2 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | AND GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74LV08DB
Nexperia
|
Check for Price | Yes | Not Recommended | 3.3 V | 33 ns | 4 | 2 | YES | SSOP | LV/LV-A/LVX/H | AND GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||
|
74LV08DB-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 19 ns | YES | SSOP | 50 pF | NO | AND GATE | CMOS | 16 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74LV08DB-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 33 ns | 4 | 2 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | AND GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 14 | unknown | 8542.39.00.01 | ||||||||||
|
74LV08DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 33 ns | 19 ns | 4 | 2 | YES | SSOP | 50 pF | NO | LV/LV-A/LVX/H | AND GATE | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 | ||||
|
74LV08DB,112
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 33 ns | 4 | 2 | YES | SSOP | LV/LV-A/LVX/H | AND GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | |||||||||
|
74LV08DB,118
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 33 ns | 4 | 2 | YES | SSOP | LV/LV-A/LVX/H | AND GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia |