Filter Your Search
1 - 10 of 105 results
|
NTE74LS95B
NTE Electronics Inc
|
$5.4154 | Active | PARALLEL IN PARALLEL OUT | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
HD74LS95BFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 32 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||||
|
SN74LS95BJ4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
SN74LS95BJS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | SEPARATE CLOCKS FOR SHIFT RIGHT & LOAD | 36 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
SN74LS95BNP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74LS95BJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 32 ns | 1 | 4 | NO | DIP | RIGHT | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | SEPARATE CLOCKS FOR SHIFT RIGHT & LOAD | 25 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | |||||||||
|
GD74LS95B
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 4 | NO | DIP | 25 MHz | BIDIRECTIONAL | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS95BJDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | SEPARATE CLOCKS FOR SHIFT RIGHT & LOAD | 36 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
74LS95BDCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 27 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | e0 | 2A | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||
|
HD74LS95BFP
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 32 ns | 1 | 4 | YES | SOP | 25 MHz | RIGHT | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | 25 MHz | TRUE | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 |