Filter Your Search
1 - 3 of 3 results
|
74LS43N
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | NO | DIP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||
|
74LS43NA+1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | NO | DIP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||
|
74LS43NA+2
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | NO | DIP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 |