Filter Your Search
1 - 10 of 114 results
|
NTE74LS366A
NTE Electronics Inc
|
$1.1906 | Active | 5 V | 18 ns | 1 | 6 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | LG_MAX | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74LS366AN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | INVERTED | 5 V | 21 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||
|
SN74LS366AN-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 6 | NO | DIP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
HD74LS366AP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 18 ns | 18 ns | 1 | 6 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 21 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | DIP | 16 | ||||||||
|
N74LS366AN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 18 ns | 18 ns | 1 | 6 | NO | DIP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 A | 2 | COMPLEMENTARY | 24 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16(UNSPEC) | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||
|
DN74LS366A
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | INVERTED | 21 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74LS366AN
e2v technologies
|
Check for Price | No | Active | 5 V | 45 ns | 18 ns | 1 | 6 | NO | DIP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | INVERTED | 77 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP-16 | compliant | 8542.39.00.01 | ||||||||||||
|
SN74LS366AJDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 6 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
SN74LS366AN-10
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 18 ns | 1 | 6 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 16 | ||||||||||||||||
|
DM74LS366AMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 6 | YES | SOP | 150 pF | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 21 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 |