Filter Your Search
1 - 10 of 143 results
|
SN74LS299N
onsemi
|
$0.8300 | No | Obsolete | 5 V | 39 ns | 1 | 8 | NO | DIP | 25 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 235 | 30 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ONSEMI | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74LS299DW
Texas Instruments
|
$2.2839 | Yes | Yes | Active | 5 V | 39 ns | 39 ns | 1 | 8 | YES | SOP | 20 MHz | 15 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON I/O PINS | 25 MHz | 24 mA | TRUE | 53 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||
|
SN74LS299N
Texas Instruments
|
$3.3250 | No | Active | 5 V | 39 ns | 39 ns | 1 | 8 | NO | DIP | 20 MHz | 15 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON I/O PINS | 25 MHz | 24 mA | TRUE | 53 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||
|
SN74LS299N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 39 ns | 1 | 8 | NO | DIP | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 20 MHz | TRUE | 53 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
DM74LS299WMX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 8 | YES | SOP | 35 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON I/O PINS; GATED OUTPUT CONTROL | 35 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
74LS299FC
Rochester Electronics LLC
|
Check for Price | Active | PARALLEL IN PARALLEL OUT | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SN74LS299DWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 39 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | 25 MHz | TRUE | 53 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
GD74LS299J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | NO | DIP | PARALLEL IN PARALLEL OUT | R-CDIP-T20 | Not Qualified | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
SN74LS299J4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | PARALLEL IN PARALLEL OUT | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SN74LS299JP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | PARALLEL IN PARALLEL OUT | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |