Filter Your Search
1 - 10 of 239 results
|
SN74LS257BD
onsemi
|
$0.3344 | No | Obsolete | 5 V | 15 ns | 21 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 19 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | PLASTIC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||||
|
SN74LS257BN
onsemi
|
$0.3644 | No | Obsolete | 5 V | 15 ns | 21 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 19 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 235 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74LS257BNSR
Texas Instruments
|
$0.4608 | Yes | Yes | Active | 5 V | 15 ns | 21 ns | 4 | 2 | 2 | 1 | YES | SOP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||
|
SN74LS257BDE4
Texas Instruments
|
$0.5643 | Yes | Obsolete | 5 V | 15 ns | 15 ns | 4 | 2 | 1 | YES | SOP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 19 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74LS257BDG4
Texas Instruments
|
$0.5643 | Yes | Obsolete | 5 V | 15 ns | 15 ns | 4 | 2 | 1 | YES | SOP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 19 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74LS257BN
Texas Instruments
|
$0.5667 | Yes | Active | 5 V | 15 ns | 21 ns | 4 | 2 | 2 | 1 | NO | DIP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||||
|
SN74LS257BD
Texas Instruments
|
$0.6493 | Yes | Yes | Obsolete | 5 V | 24 ns | 21 ns | 4 | 2 | 2 | 1 | YES | SOP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SO-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||
|
NTE74LS257
NTE Electronics Inc
|
$2.2142 | Active | MULTIPLEXER | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SN74LS257BMEL
onsemi
|
$51.1684 | Yes | Obsolete | 5 V | 15 ns | 21 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 19 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, SOP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
HD74LS257FPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 18 ns | 18 ns | 4 | 2 | 1 | YES | SOP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | 8 mA | TRUE | 19 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 1 | 75 °C | -20 °C | 260 | 20 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 |