Filter Your Search
1 - 10 of 60 results
|
N74LS256D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 2 | YES | SOP | 15 pF | LOW LEVEL | LS | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 36 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | PHILIPS COMPONENTS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
SN74LS256JDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | D LATCH | TTL | 5 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
SN74LS256JD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | D LATCH | TTL | 5 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
SN74LS256J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 2 | 4 | NO | DIP | D LATCH | TTL | 8 mA | 25 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74LS256JDS
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 2 | NO | DIP | LOW LEVEL | LS | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||
|
N74LS256D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 38 ns | 2 | 4 | YES | SOP | D LATCH | TTL | 8 mA | 36 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74LS256N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 24 ns | 30 ns | 1 | 2 | NO | DIP | 15 pF | LOW LEVEL | LS | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | 8 mA | TRUE | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
T74LS256M1
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 2 | YES | SOP | 15 pF | LOW LEVEL | LS | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | MICRO, SO-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
N74LS256N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 32 ns | 38 ns | 1 | 2 | NO | DIP | LOW LEVEL | LS | D LATCH | TTL | 8 mA | TRUE | 36 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 19.09 mm | NXP SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
SN74LS256DR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 24 ns | 30 ns | 1 | 2 | YES | SOP | 15 pF | LOW LEVEL | LS | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | 8 mA | TRUE | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |