Filter Your Search
1 - 3 of 3 results
|
74LS195ADCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||
|
74LS195ADCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 2A | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||
|
74LS195ADC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 |