Filter Your Search
1 - 10 of 157 results
|
SN74LS191NSR
Texas Instruments
|
$0.5886 | Yes | Yes | Active | 5 V | 36 ns | 52 ns | 1 | 4 | YES | SOP | 20 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 20 MHz | YES | 16 mA | SYNCHRONOUS | 105 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS191D
Texas Instruments
|
$0.6399 | Yes | Yes | Obsolete | 5 V | 36 ns | 52 ns | 1 | 4 | YES | SOP | 20 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 20 MHz | YES | 16 mA | SYNCHRONOUS | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS191N
Texas Instruments
|
$0.6536 | Yes | Active | 5 V | 36 ns | 52 ns | 1 | 4 | NO | DIP | 20 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 20 MHz | YES | 16 mA | SYNCHRONOUS | 105 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74LS191DE4
Texas Instruments
|
$0.6935 | Yes | Yes | Obsolete | 5 V | 36 ns | 52 ns | 1 | 4 | YES | SOP | 20 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 20 MHz | YES | 16 mA | SYNCHRONOUS | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
NTE74LS191
NTE Electronics Inc
|
$1.6892 | Active | 5 V | 36 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | LG_MAX | 20 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DN74LS191
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74LS191JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN74LS191ND
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | 20 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 20 MHz | YES | 8 mA | SYNCHRONOUS | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
SN74LS191ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | 20 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 20 MHz | YES | 8 mA | SYNCHRONOUS | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74LS191N
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 20 MHz | YES | SYNCHRONOUS | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 |