Filter Your Search
1 - 10 of 175 results
|
SN74LS164DR
Texas Instruments
|
$0.3506 | Yes | Yes | Active | 5 V | 32 ns | 32 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | RIGHT | NO | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | GATED SERIAL INPUTS (A AND B) | 25 MHz | 8 mA | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS164NSR
Texas Instruments
|
$0.3876 | Yes | Yes | Active | 5 V | 32 ns | 32 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | RIGHT | NO | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | GATED SERIAL INPUTS (A AND B) | 25 MHz | 8 mA | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS164N
Texas Instruments
|
$0.4023 | Yes | Active | 5 V | 32 ns | 32 ns | 1 | 8 | NO | DIP | 25 MHz | 15 pF | RIGHT | NO | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | GATED SERIAL INPUTS (A AND B) | 25 MHz | 8 mA | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS164D
Texas Instruments
|
$0.4144 | Yes | Yes | Obsolete | 5 V | 32 ns | 32 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | RIGHT | NO | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | GATED SERIAL INPUTS (A AND B) | 25 MHz | 8 mA | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
74LS164SC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN74LS164N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 32 ns | 1 | 8 | NO | DIP | 15 pF | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | 36 MHz | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DM74LS164N
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 40 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74LS164FCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-XDFP-F14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS164DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 32 ns | 1 | 8 | YES | SOP | 25 MHz | 15 pF | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS164ML2
onsemi
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 8 | YES | SOP | 25 MHz | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP14,.3 | not_compliant | 8542.39.00.01 |