Filter Your Search
1 - 10 of 170 results
|
SN74LS112ADR
Texas Instruments
|
$0.3543 | Yes | Yes | Active | 5 V | 20 ns | 20 ns | 2 | 2 | YES | SOP | 30 MHz | 15 pF | NO | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS112ANSR
Texas Instruments
|
$0.3875 | Yes | Yes | Active | 5 V | 20 ns | 20 ns | 2 | 2 | YES | SOP | 30 MHz | 15 pF | NO | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS112AD
Texas Instruments
|
$0.4229 | Yes | Yes | Obsolete | 5 V | 20 ns | 20 ns | 2 | 2 | YES | SOP | 30 MHz | 15 pF | NO | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS112AN
Texas Instruments
|
$0.4396 | Yes | Active | 5 V | 20 ns | 20 ns | 2 | 2 | NO | DIP | 30 MHz | 15 pF | NO | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
NTE74LS112A
NTE Electronics Inc
|
$0.8567 | Active | 5 V | 7 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | LG_MAX | 80 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74LS112AN3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 45 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, MS-001BB, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
DM74LS112AN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 30 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 8 mA | 8 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
N74LS112B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 2 | NO | DIP | 30 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 8 mA | 8 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN74LS112ANP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SN74LS112ADR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 2 | YES | SOP | 30 MHz | 15 pF | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 |