Filter Your Search
1 - 6 of 6 results
|
74LS00FC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 4 | 2 | YES | DFP | NO | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-F14 | Not Qualified | e0 | 70 °C | 14 | UNSPECIFIED | FL14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, FL14,.3 | 14 | compliant | 8542.39.00.01 | |||||||||||
|
74LS00FC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 4 | 2 | YES | SOF | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-F14 | 70 °C | 14 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | SOF, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74LS00FCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | YES | DFP | NO | NAND GATE | TTL | COMMERCIAL | R-XDFP-F14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
74LS00FCQM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 15 ns | 4 | 2 | YES | DFP | 50 pF | NO | LS | NAND GATE | TTL | LG_MAX | 8 mA | 4.4 mA | 5.25 V | 4.75 V | R-GDFP-F14 | 70 °C | 14 | CERAMIC, GLASS-SEALED | FL14,.25 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.28 mm | 9.78 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||
|
74LS00FCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | YES | DFP | NO | NAND GATE | TTL | COMMERCIAL | R-XDFP-F14 | e0 | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
74LS00FCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 15 ns | 4 | 2 | YES | DFP | 50 pF | NO | LS | NAND GATE | TTL | LG_MAX | 8 mA | 4.4 mA | 5.25 V | 4.75 V | R-GDFP-F14 | 70 °C | 14 | CERAMIC, GLASS-SEALED | FL14,.25 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.28 mm | 9.78 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |