Filter Your Search
1 - 10 of 23 results
|
SN74LS00FN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 4 | 2 | YES | QCCJ | 15 pF | NO | LS | NAND GATE | TTL | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | |||||||||
|
HD74LS00FP-EL
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 4 | 2 | YES | SOP | LS | NAND GATE | TTL | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS TECHNOLOGY CORP | SOP, | unknown | SOIC | 14 | ||||||||||||||||
|
N74LS00F
Signetics
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 4 | 2 | NO | DIP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
74LS00F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 4 | 2 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74LS00FN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 4 | 2 | YES | QCCJ | NO | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
74LS00F
Signetics
|
Check for Price | Obsolete | 5 V | 15 ns | 4 | 2 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HD74LS00FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 15 ns | 4 | 2 | YES | SOP | LS | NAND GATE | TTL | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||||||||
|
74LS00FC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 4 | 2 | YES | DFP | NO | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-F14 | Not Qualified | e0 | 70 °C | 14 | UNSPECIFIED | FL14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | DFP | 14 | |||||||||||||
|
74LS00FC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 4 | 2 | YES | SOF | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-F14 | 70 °C | 14 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | SOF, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HD74LS00FP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 5 V | 15 ns | 15 ns | 4 | 2 | YES | SOP | NO | LS | NAND GATE | TTL | 8 mA | 4.4 mA | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 |