Parametric results for: 74LCXZ16245MTDX under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 74lcxz16245mtdx
Select parts from the table below to compare.
Compare
Compare
74LCXZ16245MTDX
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 5.2 ns 2 8 YES TSSOP 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 COMMERCIAL e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 48 unknown
74LCXZ16245MTDX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 3.3 V 5.2 ns 4.5 ns 2 8 YES TSSOP 50 pF BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS COMMON CONTROL 24 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 6.10 MM, MO-153ED, TSSOP-48 48 compliant 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE EAR99 8542.39.00.01
74LCXZ16245MTDX
onsemi
Check for Price Yes End Of Life 3.3 V 5.2 ns 4.5 ns 2 8 YES TSSOP 50 pF BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS COMMON CONTROL 24 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm ONSEMI TSSOP-48 6.10 MM, MO-153ED, TSSOP-48 compliant 948BQ 8542.39.00.01 onsemi