Filter Your Search
1 - 9 of 9 results
|
74LCX841MSAX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 8.4 ns | 7 ns | 1 | 10 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP24,.3 | 24 | compliant | 8542.39.00.01 | |||||
|
74LCX841MSA
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 7 ns | 7 ns | 1 | 10 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 8.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | SSOP, SSOP24,.3 | 24 | unknown | 8542.39.00.01 | |||||||
|
74LCX841MSA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 8.4 ns | 1 | 10 | YES | SSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 24 | unknown | ||||||||
|
74LCX841MSA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 8.4 ns | 7 ns | 1 | 10 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 5.30 MM, EIAJ TYPE2, SSOP-24 | 24 | compliant | 8542.39.00.01 | ||||||
|
74LCX841MSAX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 7 ns | 1 | 10 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 8.2 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ TYPE2, PLASTIC, SSOP-24 | unknown | ||||||||||||||||
|
74LCX841MSAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 8.4 ns | 7 ns | 1 | 10 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 5.30 MM, EIAJ TYPE2, SSOP-24 | 24 | compliant | 8542.39.00.01 | |||||
|
74LCX841MSAX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 7 ns | 1 | 10 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 8.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 | |||||||||||||
|
74LCX841MSAX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 8.4 ns | 1 | 10 | YES | SSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 24 | unknown | ||||||||
|
74LCX841MSA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 7 ns | 7 ns | 1 | 10 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 8.2 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ TYPE2, PLASTIC, SSOP-24 | compliant |