Parametric results for: 74LCX32MTCX under Gates

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: 74lcx32mtcx
Select parts from the table below to compare.
Compare
Compare
74LCX32MTCX
onsemi
$0.3307 Yes Active 3.3 V 6.6 ns 5.5 ns 4 2 YES TSSOP 50 pF NO LVC/LCX/Z OR GATE CMOS 24 mA 10 µA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 WB 948G compliant 8542.39.00.01 onsemi
74LCX32MTCX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 3.3 V 6.6 ns 5.5 ns 4 2 YES TSSOP 50 pF NO LVC/LCX/Z OR GATE CMOS 24 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE compliant 8542.39.00.01 4.40 MM, LEAD FREE, MO-153, TSSOP-14 14 EAR99
74LCX32MTCX
Texas Instruments
Check for Price Transferred 3.3 V 5.5 ns 4 2 YES TSSOP LVC/LCX/Z OR GATE CMOS 24 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NATIONAL SEMICONDUCTOR CORP TSSOP unknown 8542.39.00.01 TSSOP, 14
74LCX32MTCX
National Semiconductor Corporation
Check for Price Transferred 3.3 V 5.5 ns 4 2 YES TSSOP LVC/LCX/Z OR GATE CMOS 24 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NATIONAL SEMICONDUCTOR CORP unknown 4.40 MM, PLASTIC, TSSOP-14
74LCX32MTCX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 3.3 V 6.6 ns 5.5 ns 4 2 YES TSSOP 50 pF NO LVC/LCX/Z OR GATE CMOS 24 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP compliant 8542.39.00.01 TSSOP, TSSOP14,.25 14