Filter Your Search
1 - 10 of 104 results
|
74LCX04FT
Toshiba America Electronic Components
|
$0.1734 | Yes | Active | 3.3 V | 20 ns | 6 | 1 | YES | TSSOP | LVC/LCX/Z | INVERTER | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, | unknown | Toshiba | ||||||||||||||||||
|
MC74LCX04DT
onsemi
|
$0.1822 | Yes | Obsolete | 2.5 V | 6.2 ns | 5.2 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | LEAD FREE, TSSOP-14 | unknown | TSSOP | 14 | 8542.39.00.01 | |||||||
|
MC74LCX04DTR2
onsemi
|
$0.1822 | Yes | Obsolete | 2.5 V | 6.2 ns | 5.2 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | LEAD FREE, TSSOP-14 | unknown | TSSOP | 14 | 8542.39.00.01 | |||||||
|
MC74LCX04DTG
onsemi
|
$0.2267 | Yes | Active | 2.5 V | 6.2 ns | 5.2 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | compliant | onsemi | TSSOP-14 | 14 | 8542.39.00.01 | 948G | EAR99 | |||
|
MC74LCX04DG
onsemi
|
$0.2416 | Yes | Active | 2.5 V | 6.2 ns | 5.2 ns | 6 | 1 | YES | SOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 | compliant | onsemi | SOIC-14 NB | 14 | 8542.39.00.01 | 751A-03 | EAR99 | |||
|
74LCX04M
onsemi
|
$0.2508 | Yes | End Of Life | 2.5 V | 6.2 ns | 5.2 ns | 6 | 1 | YES | SOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | compliant | onsemi | 8542.39.00.01 | 751EF | ||||||
|
74LCX04MTCX
onsemi
|
$0.2560 | Yes | Active | 2.5 V | 6.2 ns | 5.2 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | compliant | onsemi | 8542.39.00.01 | 948G | ||||||
|
74LCX04MTC
onsemi
|
$0.2571 | Yes | Active | 2.5 V | 6.2 ns | 5.2 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | compliant | onsemi | 8542.39.00.01 | 948G | ||||||
|
MC74LCX04DR2G
onsemi
|
$0.2628 | Yes | Active | 2.5 V | 6.2 ns | 5.2 ns | 6 | 1 | YES | SOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 | compliant | onsemi | SOIC-14 NB | 14 | 8542.39.00.01 | 751A-03 | ||||
|
MC74LCX04DTR2G
onsemi
|
$0.2645 | Yes | Active | 2.5 V | 6.2 ns | 5.2 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | compliant | onsemi | TSSOP-14 | 14 | 8542.39.00.01 | 948G |