Filter Your Search
1 - 10 of 99 results
|
MC74LCX02DTR2G
onsemi
|
$0.1627 | Yes | Active | 2.5 V | 6.6 ns | 5.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||
|
MC74LCX02DTG
onsemi
|
$0.1686 | Yes | Active | 2.5 V | 6.6 ns | 5.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||
|
MC74LCX02DG
onsemi
|
$0.2257 | Yes | Obsolete | 2.5 V | 6.6 ns | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | |||||
|
NLV74LCX02DTR2G
onsemi
|
$0.3170 | Yes | Obsolete | 2.5 V | 6.6 ns | 5.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP | HALOGEN FREE AND ROHS COMPLIANT, TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | |||||
|
MC74LCX02DR2G
onsemi
|
$0.3215 | Yes | Active | 2.5 V | 6.6 ns | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | EAR99 | ||||
|
74LCX02MTCX
onsemi
|
$0.3470 | Yes | Active | 2.5 V | 6.2 ns | 5.2 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||||
|
74LCX02MTC
onsemi
|
$0.3820 | Yes | End Of Life | 2.5 V | 6.2 ns | 5.2 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||||
|
74LCX02M
onsemi
|
$0.4155 | Yes | End Of Life | 2.5 V | 6.2 ns | 5.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | 751EF | compliant | 8542.39.00.01 | onsemi | |||||||
|
74LCX02MX
onsemi
|
$0.4425 | Yes | End Of Life | 2.5 V | 6.2 ns | 5.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | 751EF | compliant | 8542.39.00.01 | onsemi | |||||||
|
74LCX02SJX
Fairchild Semiconductor Corporation
|
$0.6478 | Yes | Yes | Transferred | 2.5 V | 6.2 ns | 5.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | 14 | 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | 8542.39.00.01 | EAR99 |