Filter Your Search
1 - 6 of 6 results
|
74HL33534D
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 4.8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HL | BUS DRIVER | CMOS | WITH MULTIPLE CENTRE VCC AND GND PINS | 2 | INVERTED | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||
|
74HL33534D
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 4.8 ns | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | |||||||||||||
|
74HL33534DB
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 4.8 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | HL | BUS DRIVER | CMOS | WITH MULTIPLE CENTRE VCC AND GND PINS | 2 | INVERTED | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | |||||||||
|
74HL33534DB
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 4.8 ns | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP24,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
74HL33534DB-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 4.8 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | HL | BUS DRIVER | CMOS | WITH MULTIPLE CENTRE VCC AND GND PINS | 2 | INVERTED | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | |||||||||
|
74HL33534D-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 4.8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HL | BUS DRIVER | CMOS | WITH MULTIPLE CENTRE VCC AND GND PINS | 2 | INVERTED | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 |