Parametric results for: 74HCT74NB under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 74hct74nb
Select parts from the table below to compare.
Compare
Compare
MM74HCT74N/B+
Texas Instruments
Check for Price No Obsolete 5 V 2 NO DIP POSITIVE EDGE D FLIP-FLOP CMOS INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
74HCT74N-B
Philips Semiconductors
Check for Price No Obsolete 5 V 2 NO DIP 20 MHz 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 4 mA AUTOMOTIVE R-PDIP-T14 e0 125 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP14,.3 unknown 8542.39.00.01
MM74HCT74N/B+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 2 NO DIP POSITIVE EDGE D FLIP-FLOP CMOS INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
74HCT74NB
NXP Semiconductors
Check for Price Obsolete 5 V 53 ns 2 1 NO DIP 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS 18 MHz COMPLEMENTARY 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T14 Not Qualified 125 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS DIP, unknown 8542.39.00.01