Filter Your Search
1 - 4 of 4 results
|
74HCT640DB,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 33 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | PLASTIC, SSOP-20 | 20 | SOT339-1 | unknown | 8542.39.00.01 | ||||||||
|
74HCT640DB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 33 ns | 33 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 4 mA | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | PLASTIC, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 | |||
|
74HCT640DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 33 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 20 | unknown | ||||||||||
|
74HCT640DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 33 ns | 33 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 4 mA | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 |