Parametric results for: 74HCT573PW under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
Manufacturer Part Number: 74hct573pw
Select parts from the table below to compare.
Compare
Compare
74HCT573PW,118
Nexperia
$0.1630 Yes Active 5 V 53 ns 1 8 YES TSSOP 50 pF 3-STATE HCT BUS DRIVER CMOS BROADSIDE VERSION OF 373 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NEXPERIA TSSOP2 TSSOP-20 20 SOT360-1 compliant 8542.39.00.01 1995-11-01 Nexperia
SN74HCT573PWR
Texas Instruments
$0.1871 Yes Yes Active 5 V 65 ns 44 ns 8 8 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-20 20 compliant 8542.39.00.01 Texas Instruments EAR99
SN74HCT573PW
Texas Instruments
$0.1947 No Obsolete 5 V 65 ns 44 ns 8 8 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 compliant 8542.39.00.01 Texas Instruments EAR99
74HCT573PW-T
NXP Semiconductors
Check for Price Yes Obsolete 5 V 53 ns 1 8 YES TSSOP 50 pF 3-STATE HCT BUS DRIVER CMOS BROADSIDE VERSION OF 373 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP TSSOP, 20 unknown 8542.39.00.01
SN74HCT573PWE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 65 ns 44 ns 1 8 YES TSSOP 50 pF 3-STATE HCT BUS DRIVER CMOS 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant 8542.39.00.01 Texas Instruments
74HCT573PW,118
NXP Semiconductors
Check for Price Yes Transferred 5 V 53 ns 53 ns 1 8 YES TSSOP 50 pF 3-STATE HCT BUS DRIVER CMOS BROADSIDE VERSION OF 373 6 mA 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP2 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 20 SOT360-1 compliant 8542.39.00.01
74HCT573PW-Q100,118
NXP Semiconductors
Check for Price Active BUS DRIVER AEC-Q100 NXP SEMICONDUCTORS unknown
SN74HCT573PWRE4
Texas Instruments
Check for Price Yes Obsolete 5 V 65 ns 44 ns 1 8 YES TSSOP 50 pF 3-STATE HCT BUS DRIVER CMOS 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant 8542.39.00.01 Texas Instruments
74HCT573PW
Philips Semiconductors
Check for Price Yes Transferred 5 V 53 ns 1 8 YES TSSOP 50 pF 3-STATE D LATCH CMOS 6 mA AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
74HCT573PW,112
NXP Semiconductors
Check for Price Yes Transferred 5 V 53 ns 53 ns 1 8 YES TSSOP 50 pF 3-STATE HCT BUS DRIVER CMOS BROADSIDE VERSION OF 373 6 mA 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP2 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 20 SOT360-1 compliant 8542.39.00.01