Parametric results for: 74HCT563C under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: 74hct563c
Select parts from the table below to compare.
Compare
Compare
M74HCT563C1
STMicroelectronics
Check for Price No No Obsolete 5 V 44 ns 46 ns 1 8 YES QCCJ 50 pF 3-STATE HCT BUS DRIVER CMOS BROADSIDE VERSION OF 533 6 mA 2 INVERTED 5.5 V 4.5 V INDUSTRIAL S-PQCC-J20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY LDCC20,.4SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 8.9662 mm 8.9662 mm STMICROELECTRONICS QFN QCCJ, LDCC20,.4SQ 20 not_compliant 8542.39.00.01
M74HCT563C1R
STMicroelectronics
Check for Price Yes Obsolete 5 V 49 ns 38 ns 1 8 YES QCCJ 150 pF 3-STATE HCT BUS DRIVER CMOS BROADSIDE VERSION OF 533 6 mA 2 INVERTED 5.5 V 4.5 V INDUSTRIAL S-PQCC-J20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY LDCC20,.4SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 8.965 mm 8.965 mm STMICROELECTRONICS QLCC QCCJ, LDCC20,.4SQ 20 compliant 8542.39.00.01
74HCT563C
Supertex Inc
Check for Price No Obsolete 5 V 40 ns 1 1 NO DIP 3-STATE HCT BUS DRIVER CMOS 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-CDIP-T20 Not Qualified e0 85 °C -40 °C 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL SUPERTEX INC DIP DIP, DIP20,.3 20 unknown 8542.39.00.01