Filter Your Search
1 - 8 of 8 results
|
74HCT540DB,118
Nexperia
|
$0.9217 | Yes | Obsolete | 5 V | 36 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NEXPERIA | SSOP2 | PLASTIC, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | ||||||||
|
74HCT540DB,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 36 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NEXPERIA | SSOP2 | PLASTIC, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | ||||||||
|
74HCT540DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 36 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | PLASTIC, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 | ||||||||||
|
74HCT540DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 36 ns | 30 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | PLASTIC, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 | |||||
|
74HCT540DB
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 36 ns | 1 | 8 | YES | SSOP | 3-STATE | HCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NEXPERIA | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||
|
74HCT540DB-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 36 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
74HCT540DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 36 ns | 30 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP | PLASTIC, SSOP-20 | 20 | compliant | 8542.39.00.01 | ||||||
|
74HCT540DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 36 ns | 1 | 8 | YES | SSOP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |